Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805A151JXCBP31G | |
|---|---|
DigiKey Part Number | GA0805A151JXCBP31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A151JXCBP31G |
Description | CAP CER 150PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A151JXCBP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A151FBCBT31G | Vishay Vitramon | 0 | GA0805A151FBCBT31G-ND | $1.94378 | Upgrade |
| GA0805A151FXCBC31G | Vishay Vitramon | 0 | GA0805A151FXCBC31G-ND | $1.69938 | Upgrade |
| GA0805A151FXCBP31G | Vishay Vitramon | 0 | GA0805A151FXCBP31G-ND | $1.64932 | Upgrade |
| GA0805A151GBCBR31G | Vishay Vitramon | 0 | GA0805A151GBCBR31G-ND | $1.01932 | Upgrade |
| GA0805A151GBCBT31G | Vishay Vitramon | 0 | GA0805A151GBCBT31G-ND | $1.05674 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48100 | $4,810.00 |



