GA0805A151GXBBC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.96449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.02367
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.88625
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.94378
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.69938
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.64932
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.69938
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.64932
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.01932
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.05674
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.86949
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.83814
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.96746
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.00352
Datasheet
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A151GXBBC31G

DigiKey Part Number
GA0805A151GXBBC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A151GXBBC31G
Description
CAP CER 150PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A151GXBBC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A151FBBBR31GVishay Vitramon0GA0805A151FBBBR31G-ND$1.96449Upgrade
GA0805A151FBBBT31GVishay Vitramon0GA0805A151FBBBT31G-ND$2.02367Upgrade
GA0805A151FBCBR31GVishay Vitramon0GA0805A151FBCBR31G-ND$1.88625Upgrade
GA0805A151FBCBT31GVishay Vitramon0GA0805A151FBCBT31G-ND$1.94378Upgrade
GA0805A151FXBBC31GVishay Vitramon0GA0805A151FXBBC31G-ND$1.69938Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.86949$5,216.94