GA0805A122GXBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.23514
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.33555
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.35601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.44162
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.43099
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.51336
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.19492
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.23675
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.13940
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.17829
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.94973
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.59090
Datasheet
1200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A122GXBBT31G

DigiKey Part Number
GA0805A122GXBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A122GXBBT31G
Description
CAP CER 1200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A122GXBBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A122FBBBR31GVishay Vitramon0GA0805A122FBBBR31G-ND$4.23514Upgrade
GA0805A122FBBBT31GVishay Vitramon0GA0805A122FBBBT31G-ND$4.33555Upgrade
GA0805A122FXBBR31GVishay Vitramon0GA0805A122FXBBR31G-ND$3.35601Upgrade
GA0805A122FXBBT31GVishay Vitramon0GA0805A122FXBBT31G-ND$3.44162Upgrade
GA0805A122GBBAR31GVishay Vitramon0720-GA0805A122GBBAR31GTR-ND$1.43099Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.98532$5,911.92