Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805A121GXEBP31G | |
|---|---|
DigiKey Part Number | GA0805A121GXEBP31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A121GXEBP31G |
Description | CAP CER 120PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A121GXEBP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A121GBEAR31G | Vishay Vitramon | 0 | 720-GA0805A121GBEAR31GTR-ND | $0.82502 | Parametric Equivalent |
| GA0805A121GBEAT31G | Vishay Vitramon | 0 | 720-GA0805A121GBEAT31GTR-ND | $0.85723 | Parametric Equivalent |
| GA0805A121GBEBR31G | Vishay Vitramon | 0 | GA0805A121GBEBR31G-ND | $0.87030 | Parametric Equivalent |
| GA0805A121GBEBT31G | Vishay Vitramon | 0 | GA0805A121GBEBT31G-ND | $0.90375 | Parametric Equivalent |
| GA0805A121GXEAC31G | Vishay Vitramon | 0 | 720-GA0805A121GXEAC31GTR-ND | $0.68022 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68687 | $6,868.70 |




