GA0805A102JXCBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.63397
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.75593
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.39910
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.50215
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.63397
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.75593
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.39910
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.50215
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.33604
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.45360
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.63397
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.75593
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.16837
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.26771
Datasheet
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A102JXCBT31G

DigiKey Part Number
GA0805A102JXCBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A102JXCBT31G
Description
CAP CER 1000PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A102JXCBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A102FBCBR31GVishay Vitramon0GA0805A102FBCBR31G-ND$5.63397Upgrade
GA0805A102FBCBT31GVishay Vitramon0GA0805A102FBCBT31G-ND$5.75593Upgrade
GA0805A102FXCBR31GVishay Vitramon0GA0805A102FXCBR31G-ND$4.39910Upgrade
GA0805A102FXCBT31GVishay Vitramon0GA0805A102FXCBT31G-ND$4.50215Upgrade
GA0805A102GBCBR31GVishay Vitramon0GA0805A102GBCBR31G-ND$5.63397Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$4.50215$27,012.90