GA0603Y822JXJAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.21122
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.22892
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.14359
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.16059
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.96584
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.95092
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.91675
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.90236
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58832
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.59895
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58832
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.59895
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58832
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.59895
Datasheet
8200 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y822JXJAC31G

DigiKey Part Number
GA0603Y822JXJAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y822JXJAC31G
Description
CAP CER 8200PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y822JXJAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H822JBAAR31GVishay Vitramon0GA0603H822JBAAR31G-ND$1.21122Upgrade
GA0603H822JBAAT31GVishay Vitramon0GA0603H822JBAAT31G-ND$1.22892Upgrade
GA0603H822JBXAR31GVishay Vitramon0GA0603H822JBXAR31G-ND$1.14359Upgrade
GA0603H822JBXAT31GVishay Vitramon0GA0603H822JBXAT31G-ND$1.16059Upgrade
GA0603H822JXAAC31GVishay Vitramon0GA0603H822JXAAC31G-ND$0.96584Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.47123$3,769.84