GA0603Y683KXAACEDG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.65536
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.66683
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 16,000
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.48521
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.62252
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.00757
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y683KXAACEDG

DigiKey Part Number
720-GA0603Y683KXAACEDGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y683KXAACEDG
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y683KBAAR31GVishay Vitramon0GA0603Y683KBAAR31G-ND$0.65536Parametric Equivalent
GA0603Y683KBAAT31GVishay Vitramon0GA0603Y683KBAAT31G-ND$0.66683Parametric Equivalent
GA0603Y683KXAAC31GVishay Vitramon16,000720-GA0603Y683KXAAC31GCT-ND$2.55000Parametric Equivalent
GA0603Y683KXAAP31GVishay Vitramon0GA0603Y683KXAAP31G-ND$0.48521Parametric Equivalent
GA0603Y683KXAAPEDGVishay Vitramon0720-GA0603Y683KXAAPEDGTR-ND$0.62252Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.63358$5,068.64