
GA0603Y683KXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y683KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y683KXAAC31GCT-ND - Cut Tape (CT) 720-GA0603Y683KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y683KXAAC31G |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y683KXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08200 | $54.10 |
| 100 | $0.95780 | $95.78 |
| 500 | $0.74864 | $374.32 |
| 1,000 | $0.68419 | $684.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58755 | $2,350.20 |
| 8,000 | $0.55166 | $4,413.28 |
| 12,000 | $0.53369 | $6,404.28 |
| 20,000 | $0.51378 | $10,275.60 |
| 28,000 | $0.50214 | $14,059.92 |
| 40,000 | $0.49094 | $19,637.60 |

