GA0603Y681JBAAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.14359
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.16059
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.26354
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.28177
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.91675
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.90236
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.00762
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.99223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41338
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42161
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41338
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42161
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37920
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37412
Datasheet
680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y681JBAAT31G

DigiKey Part Number
GA0603Y681JBAAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y681JBAAT31G
Description
CAP CER 680PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y681JBAAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H681JBAAR31GVishay Vitramon0GA0603H681JBAAR31G-ND$1.14359Upgrade
GA0603H681JBAAT31GVishay Vitramon0GA0603H681JBAAT31G-ND$1.16059Upgrade
GA0603H681JBBAR31GVishay Vitramon0GA0603H681JBBAR31G-ND$1.26354Upgrade
GA0603H681JBBAT31GVishay Vitramon0GA0603H681JBBAT31G-ND$1.28177Upgrade
GA0603H681JXAAC31GVishay Vitramon0GA0603H681JXAAC31G-ND$0.91675Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.42161$3,372.88