GA0603Y561KBCAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38935
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.39724
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32452
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.31773
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.36776
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.30610
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.29958
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.67605
Datasheet
560 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y561KBCAT31G

DigiKey Part Number
GA0603Y561KBCAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y561KBCAT31G
Description
CAP CER 560PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y561KBCAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y561JBCAR31GVishay Vitramon0GA0603Y561JBCAR31G-ND$0.38935Upgrade
GA0603Y561JBCAT31GVishay Vitramon0GA0603Y561JBCAT31G-ND$0.39724Upgrade
GA0603Y561JXCAC31GVishay Vitramon0GA0603Y561JXCAC31G-ND$0.32452Upgrade
GA0603Y561JXCAP31GVishay Vitramon0GA0603Y561JXCAP31G-ND$0.31773Upgrade
GA0603Y561KBCAR31GVishay Vitramon0GA0603Y561KBCAR31G-ND$0.36776Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.37532$3,002.56