GA0603Y473JXXAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.80949
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.82282
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.65576
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.64443
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.80949
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.82282
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.64443
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.00757
Datasheet
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y473JXXAC31G

DigiKey Part Number
GA0603Y473JXXAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y473JXXAC31G
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y473JXXAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y473JBAAR31GVishay Vitramon0GA0603Y473JBAAR31G-ND$0.80949Upgrade
GA0603Y473JBAAT31GVishay Vitramon0GA0603Y473JBAAT31G-ND$0.82282Upgrade
GA0603Y473JXAAC31GVishay Vitramon0GA0603Y473JXAAC31G-ND$0.65576Upgrade
GA0603Y473JXAAP31GVishay Vitramon0GA0603Y473JXAAP31G-ND$0.64443Upgrade
GA0603Y473JBXAR31GVishay Vitramon0GA0603Y473JBXAR31G-ND$0.80949Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.65576$5,246.08