
GA0603Y472KXBAC31G | |
---|---|
DigiKey Part Number | 720-GA0603Y472KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y472KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y472KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y472KXBAC31G |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y472KXBAC31G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87300 | $8.73 |
50 | $0.61740 | $30.87 |
100 | $0.54000 | $54.00 |
500 | $0.41094 | $205.47 |
1,000 | $0.37102 | $371.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31138 | $1,245.52 |
8,000 | $0.25432 | $2,034.56 |
12,000 | $0.24007 | $2,880.84 |
20,000 | $0.23863 | $4,772.60 |
28,000 | $0.21636 | $6,058.08 |
40,000 | $0.21557 | $8,622.80 |
48,000 | $0.20666 | $9,919.68 |
96,000 | $0.20538 | $19,716.48 |
100,000 | $0.20531 | $20,531.00 |