GA0603Y332JXXAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.99604
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.01582
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.09931
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.12079
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.94962
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.96862
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.80169
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.78549
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.88267
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.86510
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76495
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.74938
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.48323
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.49398
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y332JXXAC31G

DigiKey Part Number
GA0603Y332JXXAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y332JXXAC31G
Description
CAP CER 3300PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y332JXXAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.39325$3,146.00