GA0603Y273JXBAPEDG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.65536
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.66683
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.58902
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.65084
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.58098
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.68396
Datasheet
0.027 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y273JXBAPEDG

DigiKey Part Number
720-GA0603Y273JXBAPEDGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y273JXBAPEDG
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y273JBBAR31GVishay Vitramon0GA0603Y273JBBAR31G-ND$0.65536Parametric Equivalent
GA0603Y273JBBAT31GVishay Vitramon0GA0603Y273JBBAT31G-ND$0.66683Parametric Equivalent
GA0603Y273JXBAC31GVishay Vitramon0GA0603Y273JXBAC31G-ND$0.58902Parametric Equivalent
GA0603Y273JXBACEDGVishay Vitramon0720-GA0603Y273JXBACEDGTR-ND$0.65084Parametric Equivalent
GA0603Y273JXBAP31GVishay Vitramon0GA0603Y273JXBAP31G-ND$0.58098Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.63957$6,395.70
Manufacturers Standard Package