
GA0603Y222JXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y222JXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y222JXAAC31GCT-ND - Cut Tape (CT) 720-GA0603Y222JXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y222JXAAC31G |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y222JXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.29900 | $12.99 |
| 50 | $0.94220 | $47.11 |
| 100 | $0.83120 | $83.12 |
| 500 | $0.64490 | $322.45 |
| 1,000 | $0.58743 | $587.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50141 | $2,005.64 |
| 8,000 | $0.46948 | $3,755.84 |
| 12,000 | $0.45348 | $5,441.76 |
| 20,000 | $0.43577 | $8,715.40 |
| 28,000 | $0.42541 | $11,911.48 |
| 40,000 | $0.41545 | $16,618.00 |

