GA0603Y183JXJAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.17510
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.19244
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.12021
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13697
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.93952
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92489
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.89634
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.88218
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62983
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.64098
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62983
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.64098
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.59934
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.61010
Datasheet
0.018 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y183JXJAP31G

DigiKey Part Number
GA0603Y183JXJAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y183JXJAP31G
Description
CAP CER 0.018UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y183JXJAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H183JBAAR31GVishay Vitramon0GA0603H183JBAAR31G-ND$1.17510Upgrade
GA0603H183JBAAT31GVishay Vitramon0GA0603H183JBAAT31G-ND$1.19244Upgrade
GA0603H183JBXAR31GVishay Vitramon0GA0603H183JBXAR31G-ND$1.12021Upgrade
GA0603H183JBXAT31GVishay Vitramon0GA0603H183JBXAT31G-ND$1.13697Upgrade
GA0603H183JXAAC31GVishay Vitramon0GA0603H183JXAAC31G-ND$0.93952Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.48100$4,810.00
Manufacturers Standard Package