Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603Y153JXBACEDG | |
|---|---|
DigiKey Part Number | 720-GA0603Y153JXBACEDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y153JXBACEDG |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y153JBBAR31G | Vishay Vitramon | 0 | GA0603Y153JBBAR31G-ND | $0.07661 | Parametric Equivalent |
| GA0603Y153JBBAT31G | Vishay Vitramon | 0 | GA0603Y153JBBAT31G-ND | $0.07796 | Parametric Equivalent |
| GA0603Y153JXBAC31G | Vishay Vitramon | 0 | GA0603Y153JXBAC31G-ND | $0.06406 | Parametric Equivalent |
| GA0603Y153JXBAP31G | Vishay Vitramon | 0 | GA0603Y153JXBAP31G-ND | $0.06318 | Parametric Equivalent |
| GA0603Y153JXBAPEDG | Vishay Vitramon | 0 | 720-GA0603Y153JXBAPEDGTR-ND | $0.07424 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.62123 | $4,969.84 |



