GA0603Y152JXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.02638
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.04215
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.12021
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13697
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.82282
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.80949
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.89634
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.88218
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54536
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55541
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.50087
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.51033
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.43948
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.43100
Datasheet
1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y152JXAAC31G

DigiKey Part Number
GA0603Y152JXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y152JXAAC31G
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y152JXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H152JBAAR31GVishay Vitramon0GA0603H152JBAAR31G-ND$1.02638Upgrade
GA0603H152JBAAT31GVishay Vitramon0GA0603H152JBAAT31G-ND$1.04215Upgrade
GA0603H152JBBAR31GVishay Vitramon0GA0603H152JBBAR31G-ND$1.12021Upgrade
GA0603H152JBBAT31GVishay Vitramon0GA0603H152JBBAT31G-ND$1.13697Upgrade
GA0603H152JXAAC31GVishay Vitramon0GA0603H152JXAAC31G-ND$0.82282Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.43948$3,515.84