GA0603Y124KXJAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.97690
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.99212
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.84215
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.81314
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.78526
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.64012
Datasheet
0.12 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y124KXJAP31G

DigiKey Part Number
GA0603Y124KXJAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y124KXJAP31G
Description
CAP CER 0.12UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y124KXJAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y124JBJAR31GVishay Vitramon0GA0603Y124JBJAR31G-ND$0.97690Upgrade
GA0603Y124JBJAT31GVishay Vitramon0GA0603Y124JBJAT31G-ND$0.99212Upgrade
GA0603Y124JXJAC31GVishay Vitramon0GA0603Y124JXJAC31G-ND$0.84215Upgrade
GA0603Y124KBJAT31GVishay Vitramon0GA0603Y124KBJAT31G-ND$0.81314Parametric Equivalent
GA0603Y124KXJAC31GVishay Vitramon0GA0603Y124KXJAC31G-ND$0.78526Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.77237$7,723.70
Manufacturers Standard Package