
GA0603Y104KXXAC31G | |
---|---|
DigiKey Part Number | 720-GA0603Y104KXXAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y104KXXAC31GCT-ND - Cut Tape (CT) 720-GA0603Y104KXXAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y104KXXAC31G |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y104KXXAC31G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.43700 | $14.37 |
50 | $1.04600 | $52.30 |
100 | $0.92620 | $92.62 |
500 | $0.72470 | $362.35 |
1,000 | $0.66255 | $662.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56933 | $2,277.32 |
8,000 | $0.53473 | $4,277.84 |
12,000 | $0.51740 | $6,208.80 |
20,000 | $0.49821 | $9,964.20 |
28,000 | $0.48698 | $13,635.44 |
40,000 | $0.47618 | $19,047.20 |
48,000 | $0.47107 | $22,611.36 |
96,000 | $0.45384 | $43,568.64 |
100,000 | $0.45292 | $45,292.00 |