
GA0603Y104JXAAC31G | |
---|---|
DigiKey Part Number | 720-GA0603Y104JXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y104JXAAC31GCT-ND - Cut Tape (CT) 720-GA0603Y104JXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y104JXAAC31G |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y104JXAAC31G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.81500 | $18.15 |
50 | $1.33520 | $66.76 |
100 | $1.15610 | $115.61 |
500 | $0.94130 | $470.65 |
1,000 | $0.86528 | $865.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75121 | $3,004.84 |
8,000 | $0.70884 | $5,670.72 |
12,000 | $0.68408 | $8,208.96 |
20,000 | $0.66410 | $13,282.00 |
28,000 | $0.63221 | $17,701.88 |
40,000 | $0.63037 | $25,214.80 |
48,000 | $0.62948 | $30,215.04 |
96,000 | $0.60975 | $58,536.00 |
100,000 | $0.60863 | $60,863.00 |