Parametric Equivalent

GA0603Y103KEAAI34G | |
|---|---|
DigiKey Part Number | GA0603Y103KEAAI34G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y103KEAAI34G |
Description | CAP CER 10000PF 25V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y103KEAAI34G Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y103KEAAO34G | Vishay Vitramon | 0 | GA0603Y103KEAAO34G-ND | $0.53667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52686 | $5,268.60 |


