
GA0603Y102KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y102KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y102KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y102KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y102KXBAC31G |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y102KXBAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.95400 | $9.54 |
| 50 | $0.68080 | $34.04 |
| 100 | $0.59610 | $59.61 |
| 500 | $0.45448 | $227.24 |
| 1,000 | $0.41091 | $410.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34561 | $1,382.44 |
| 8,000 | $0.32141 | $2,571.28 |
| 12,000 | $0.30929 | $3,711.48 |
| 20,000 | $0.29586 | $5,917.20 |
| 28,000 | $0.28801 | $8,064.28 |
| 40,000 | $0.28046 | $11,218.40 |

