GA0603H821JBBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.41338
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.42161
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.41338
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.42161
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.37920
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.37285
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.34415
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.33705
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.28177
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.00762
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.99223
Datasheet
820 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H821JBBAR31G

DigiKey Part Number
GA0603H821JBBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H821JBBAR31G
Description
CAP CER 820PF 100V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H821JBBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y821JBBAR31GVishay Vitramon0GA0603Y821JBBAR31G-ND$0.41338Similar
GA0603Y821JBBAT31GVishay Vitramon0GA0603Y821JBBAT31G-ND$0.42161Similar
GA0603Y821JBCAR31GVishay Vitramon0GA0603Y821JBCAR31G-ND$0.41338Similar
GA0603Y821JBCAT31GVishay Vitramon0GA0603Y821JBCAT31G-ND$0.42161Similar
GA0603Y821JXBAC31GVishay Vitramon0GA0603Y821JXBAC31G-ND$0.37920Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.26354$12,635.40
Manufacturers Standard Package