Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603H222JBBAR31G | |
|---|---|
DigiKey Part Number | GA0603H222JBBAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603H222JBBAR31G |
Description | CAP CER 2200PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603H222JBBAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y222JBBAR31G | Vishay Vitramon | 0 | GA0603Y222JBBAR31G-ND | $0.54536 | Similar |
| GA0603Y222JBBAT31G | Vishay Vitramon | 0 | GA0603Y222JBBAT31G-ND | $0.55541 | Similar |
| GA0603Y222JBCAR31G | Vishay Vitramon | 0 | GA0603Y222JBCAR31G-ND | $0.54536 | Similar |
| GA0603Y222JBCAT31G | Vishay Vitramon | 0 | GA0603Y222JBCAT31G-ND | $0.55541 | Similar |
| GA0603Y222JXBAC31G | Vishay Vitramon | 0 | GA0603Y222JXBAC31G-ND | $0.44712 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.29834 | $12,983.40 |



