Parametric Equivalent

GA0603D1R9BXPAP31M | |
|---|---|
DigiKey Part Number | 720-GA0603D1R9BXPAP31MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603D1R9BXPAP31M |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603D1R9BXPAC31M | Vishay Vitramon | 0 | 720-GA0603D1R9BXPAC31MTR-ND | $1.10266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.08626 | $10,862.60 |


