Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603D680JXCAR31M | |
|---|---|
DigiKey Part Number | 720-GA0603D680JXCAR31MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603D680JXCAR31M |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A680JBCAR31G | Vishay Vitramon | 0 | GA0603A680JBCAR31G-ND | $0.45730 | Parametric Equivalent |
| GA0603A680JBCAT31G | Vishay Vitramon | 0 | GA0603A680JBCAT31G-ND | $0.46616 | Parametric Equivalent |
| GA0603A680JXCAC31G | Vishay Vitramon | 0 | GA0603A680JXCAC31G-ND | $0.41137 | Parametric Equivalent |
| GA0603A680JXCAP31G | Vishay Vitramon | 0 | GA0603A680JXCAP31G-ND | $0.40454 | Parametric Equivalent |
| GA0603D680JXCAT31M | Vishay Vitramon | 0 | 720-GA0603D680JXCAT31MTR-ND | $0.38823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.38048 | $3,804.80 |




