GA0603D151GXBAT31M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.37586
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.39522
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.11450
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.09797
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.55889
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.42526
Datasheet
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603D151GXBAT31M

DigiKey Part Number
720-GA0603D151GXBAT31MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603D151GXBAT31M
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.56912$4,552.96