GA0603A820FXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.93606
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.97610
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.76034
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.79916
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.14225
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.10820
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.00142
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.96842
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.93606
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.97610
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.10820
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.19025
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.20775
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.23136
Datasheet
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A820FXAAC31G

DigiKey Part Number
GA0603A820FXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A820FXAAC31G
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A820FXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A820FBBAR31GVishay Vitramon0GA0603A820FBBAR31G-ND$3.93606Upgrade
GA0603A820FBBAT31GVishay Vitramon0GA0603A820FBBAT31G-ND$3.97610Upgrade
GA0603A820FBCAR31GVishay Vitramon0GA0603A820FBCAR31G-ND$3.76034Upgrade
GA0603A820FBCAT31GVishay Vitramon0GA0603A820FBCAT31G-ND$3.79916Upgrade
GA0603A820FXBAC31GVishay Vitramon0GA0603A820FXBAC31G-ND$3.14225Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$3.14225$25,138.00