GA0603A680JBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.22178
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.27446
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.16924
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.20716
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.60974
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.56614
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.75176
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.72049
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.12772
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.14967
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.22780
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.25138
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92121
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.90300
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A680JBBAT31G

DigiKey Part Number
GA0603A680JBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A680JBBAT31G
Description
CAP CER 68PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A680JBBAT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.39815$3,185.20