Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0603A680GBAAT31G | |
|---|---|
DigiKey Part Number | GA0603A680GBAAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603A680GBAAT31G |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603A680GBAAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A680FBAAR31G | Vishay Vitramon | 0 | GA0603A680FBAAR31G-ND | $3.87679 | Upgrade |
| GA0603A680FBAAT31G | Vishay Vitramon | 0 | GA0603A680FBAAT31G-ND | $3.91641 | Upgrade |
| GA0603A680FBBAR31G | Vishay Vitramon | 0 | GA0603A680FBBAR31G-ND | $3.87679 | Upgrade |
| GA0603A680FBBAT31G | Vishay Vitramon | 0 | GA0603A680FBBAT31G-ND | $3.91641 | Upgrade |
| GA0603A680FBCAR31G | Vishay Vitramon | 0 | GA0603A680FBCAR31G-ND | $2.58973 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.35202 | $10,816.16 |



