GA0603A471JBBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.70583
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.73678
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.16372
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.13742
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.51754
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.53826
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.22304
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.20540
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.26354
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.28177
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.00762
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.99223
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.43476
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.44330
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A471JBBAR31G

DigiKey Part Number
GA0603A471JBBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A471JBBAR31G
Description
CAP CER 470PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A471JBBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A471FBBAR31GVishay Vitramon0GA0603A471FBBAR31G-ND$2.70583Upgrade
GA0603A471FBBAT31GVishay Vitramon0GA0603A471FBBAT31G-ND$2.73678Upgrade
GA0603A471FXBAC31GVishay Vitramon0GA0603A471FXBAC31G-ND$2.16372Upgrade
GA0603A471FXBAP31GVishay Vitramon0GA0603A471FXBAP31G-ND$2.13742Upgrade
GA0603A471GBBAR31GVishay Vitramon0GA0603A471GBBAR31G-ND$1.51754Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.47478$4,747.80
Manufacturers Standard Package