GA0603A151GXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.43195
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.46071
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.43195
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.46071
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.21066
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.23759
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.95729
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.93276
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.95729
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.93276
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.77611
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.75319
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.37586
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.39522
Datasheet
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A151GXAAC31G

DigiKey Part Number
GA0603A151GXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A151GXAAC31G
Description
CAP CER 150PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A151GXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A151FBAAR31GVishay Vitramon0GA0603A151FBAAR31G-ND$2.43195Upgrade
GA0603A151FBAAT31GVishay Vitramon0GA0603A151FBAAT31G-ND$2.46071Upgrade
GA0603A151FBBAR31GVishay Vitramon0GA0603A151FBBAR31G-ND$2.43195Upgrade
GA0603A151FBBAT31GVishay Vitramon0GA0603A151FBBAT31G-ND$2.46071Upgrade
GA0603A151FBCAR31GVishay Vitramon0GA0603A151FBCAR31G-ND$2.21066Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.11450$8,916.00