GA0603A121JXCAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.21066
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.23759
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.77611
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.75319
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.31107
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.32980
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.06234
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.04637
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.45730
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.46616
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.36648
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.12162
Datasheet
120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A121JXCAC31G

DigiKey Part Number
GA0603A121JXCAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A121JXCAC31G
Description
CAP CER 120PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A121JXCAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A121FBCAR31GVishay Vitramon0GA0603A121FBCAR31G-ND$2.21066Upgrade
GA0603A121FBCAT31GVishay Vitramon0GA0603A121FBCAT31G-ND$2.23759Upgrade
GA0603A121FXCAC31GVishay Vitramon0GA0603A121FXCAC31G-ND$1.77611Upgrade
GA0603A121FXCAP31GVishay Vitramon0GA0603A121FXCAP31G-ND$1.75319Upgrade
GA0603A121GBCAR31GVishay Vitramon0GA0603A121GBCAR31G-ND$1.31107Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.37403$2,992.24