GA0603A121FBAAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.43195
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.46071
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.21066
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.23759
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.95729
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.93276
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.77611
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.75319
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.46071
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.95729
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.93276
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.94264
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.95748
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.34055
Datasheet
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A121FBAAR31G

DigiKey Part Number
GA0603A121FBAAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A121FBAAR31G
Description
CAP CER 120PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A121FBAAR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.43195$24,319.50
Manufacturers Standard Package