GA0402Y471JXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.97808
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.97808
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.97808
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.97808
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.90711
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.90711
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.90711
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.80164
Datasheet
470 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y471JXAAC31G

DigiKey Part Number
GA0402Y471JXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402Y471JXAAC31G
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y471JXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402H471JXAAC31GVishay Vitramon0GA0402H471JXAAC31G-ND$0.97808Upgrade
GA0402H471JXAAP31GVishay Vitramon0GA0402H471JXAAP31G-ND$0.97808Upgrade
GA0402H471JXBAC31GVishay Vitramon0GA0402H471JXBAC31G-ND$0.97808Upgrade
GA0402H471JXBAP31GVishay Vitramon0GA0402H471JXBAP31G-ND$0.97808Upgrade
GA0402Y471JXBAC31GVishay Vitramon0GA0402Y471JXBAC31G-ND$0.90711Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.90711$9,071.10