GA1206A332JXABT31G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y272KXXAC31G

DigiKey Part Number
720-GA0402Y272KXXAC31GTR-ND - Tape & Reel (TR)
720-GA0402Y272KXXAC31GCT-ND - Cut Tape (CT)
720-GA0402Y272KXXAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0402Y272KXXAC31G
Description
CAP CER 2700PF 25V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y272KXXAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78000$7.80
50$0.54840$27.42
100$0.47950$47.95
500$0.36244$181.22
1,000$0.32639$326.39
2,500$0.28840$721.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26558$1,327.90
10,000$0.24432$2,443.20
15,000$0.23452$3,517.80
25,000$0.22462$5,615.50
35,000$0.22089$7,731.15
50,000$0.21504$10,752.00
60,000$0.21227$12,736.20
120,000$0.20564$24,676.80
Manufacturers Standard Package