
CDR32BP102BJWSAJ | |
---|---|
DigiKey Part Number | 720-CDR32BP102BJWSAJTR-ND - Tape & Reel (TR) 720-CDR32BP102BJWSAJCT-ND - Cut Tape (CT) 720-CDR32BP102BJWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BJWSAJ |
Description | CAP CER 1000PF 100V BP 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BJWSAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $8.26800 | $82.68 |
50 | $6.59020 | $329.51 |
100 | $6.07290 | $607.29 |
500 | $5.19854 | $2,599.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.92791 | $4,927.91 |
2,000 | $4.70519 | $9,410.38 |
3,000 | $4.59359 | $13,780.77 |
5,000 | $4.46990 | $22,349.50 |
7,000 | $4.39758 | $30,783.06 |
10,000 | $4.32802 | $43,280.20 |
12,000 | $4.29504 | $51,540.48 |