GA0402Y153JXXAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.54167
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.56115
Datasheet
0.015 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y153JXXAP31G

DigiKey Part Number
GA0402Y153JXXAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402Y153JXXAP31G
Description
CAP CER 0.015UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y153JXXAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402Y153JXXAC31GVishay Vitramon0GA0402Y153JXXAC31G-ND$0.54167Parametric Equivalent
VJ0402Y153JLXAJ32Vishay Vitramon0720-VJ0402Y153JLXAJ32TR-ND$1.56115Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54167$5,416.70
Manufacturers Standard Package