
GA0402Y103KXXAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y103KXXAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y103KXXAC31GCT-ND - Cut Tape (CT) 720-GA0402Y103KXXAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y103KXXAC31G |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y103KXXAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.98700 | $9.87 |
| 50 | $0.70540 | $35.27 |
| 100 | $0.61830 | $61.83 |
| 500 | $0.47240 | $236.20 |
| 1,000 | $0.42752 | $427.52 |
| 2,500 | $0.38016 | $950.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35163 | $1,758.15 |
| 10,000 | $0.32818 | $3,281.80 |
| 15,000 | $0.31644 | $4,746.60 |
| 25,000 | $0.30343 | $7,585.75 |
| 35,000 | $0.29582 | $10,353.70 |
| 50,000 | $0.28851 | $14,425.50 |

