
GA0402Y102KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y102KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y102KXBAC31GCT-ND - Cut Tape (CT) 720-GA0402Y102KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y102KXBAC31G |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y102KXBAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.86300 | $8.63 |
| 50 | $0.60840 | $30.42 |
| 100 | $0.53190 | $53.19 |
| 500 | $0.40334 | $201.67 |
| 1,000 | $0.36364 | $363.64 |
| 2,500 | $0.32192 | $804.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29678 | $1,483.90 |
| 10,000 | $0.27611 | $2,761.10 |
| 15,000 | $0.26577 | $3,986.55 |
| 25,000 | $0.25430 | $6,357.50 |
| 35,000 | $0.24761 | $8,666.35 |
| 50,000 | $0.24116 | $12,058.00 |

