GA0402H821KXAAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76263
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76263
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76263
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76263
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30718
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30718
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.73086
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.73086
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.73086
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.73086
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.22038
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.22038
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.22038
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.22038
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.30718
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402H821KXAAP31G

DigiKey Part Number
GA0402H821KXAAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402H821KXAAP31G
Description
CAP CER 820PF 50V X8R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402H821KXAAP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.30718$3,071.80
Manufacturers Standard Package