
GA0402H152KXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402H152KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0402H152KXAAC31GCT-ND - Cut Tape (CT) 720-GA0402H152KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402H152KXAAC31G |
Description | CAP CER 1500PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402H152KXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84360 | $42.18 |
| 100 | $0.74240 | $74.24 |
| 500 | $0.57288 | $286.44 |
| 1,000 | $0.52050 | $520.50 |
| 2,500 | $0.46537 | $1,163.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43215 | $2,160.75 |
| 10,000 | $0.40483 | $4,048.30 |
| 15,000 | $0.39115 | $5,867.25 |
| 25,000 | $0.37599 | $9,399.75 |
| 35,000 | $0.36713 | $12,849.55 |
| 50,000 | $0.35861 | $17,930.50 |

