1500 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402H152KXAAC31G

DigiKey Part Number
720-GA0402H152KXAAC31GTR-ND - Tape & Reel (TR)
720-GA0402H152KXAAC31GCT-ND - Cut Tape (CT)
720-GA0402H152KXAAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0402H152KXAAC31G
Description
CAP CER 1500PF 50V X8R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402H152KXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.17600$11.76
50$0.84360$42.18
100$0.74240$74.24
500$0.57288$286.44
1,000$0.52050$520.50
2,500$0.46537$1,163.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.43215$2,160.75
10,000$0.40483$4,048.30
15,000$0.39115$5,867.25
25,000$0.37599$9,399.75
35,000$0.36713$12,849.55
50,000$0.35861$17,930.50
Manufacturers Standard Package