220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A221JXAAC31G

DigiKey Part Number
720-GA0402A221JXAAC31GTR-ND - Tape & Reel (TR)
720-GA0402A221JXAAC31GCT-ND - Cut Tape (CT)
720-GA0402A221JXAAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0402A221JXAAC31G
Description
CAP CER 220PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A221JXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.53700$15.37
50$1.12140$56.07
100$0.99400$99.40
500$0.77842$389.21
1,000$0.71190$711.90
2,500$0.64184$1,604.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59961$2,998.05
10,000$0.56486$5,648.60
15,000$0.54746$8,211.90
25,000$0.52818$13,204.50
35,000$0.51691$18,091.85
50,000$0.50607$25,303.50
Manufacturers Standard Package