GA0402A150GXAAC31G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.69264
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.69264
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A150GXAAC31G

DigiKey Part Number
GA0402A150GXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402A150GXAAC31G
Description
CAP CER 15PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A150GXAAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types