GA0402A121GXXAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.76601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.76601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.76601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.76601
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.85332
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.85332
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.40934
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.40934
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.40934
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.40934
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.40934
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.31919
Datasheet
120 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A121GXXAP31G

DigiKey Part Number
GA0402A121GXXAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402A121GXXAP31G
Description
CAP CER 120PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A121GXXAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402A121FXAAC31GVishay Vitramon0GA0402A121FXAAC31G-ND$2.76601Upgrade
GA0402A121FXAAP31GVishay Vitramon0GA0402A121FXAAP31G-ND$2.76601Upgrade
GA0402A121FXBAC31GVishay Vitramon0GA0402A121FXBAC31G-ND$2.76601Upgrade
GA0402A121FXBAP31GVishay Vitramon0GA0402A121FXBAP31G-ND$2.76601Upgrade
GA0402A121FXXAC31GVishay Vitramon0GA0402A121FXXAC31G-ND$1.85332Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.40934$14,093.40
Manufacturers Standard Package