Parametric Equivalent

CDR33BX473AKZSAJ | |
|---|---|
DigiKey Part Number | CDR33BX473AKZSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR33BX473AKZSAJ |
Description | CAP CER 0.047UF 50V BX 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX473AKZSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR33BX473AKWSAJ | Vishay Vitramon | 2,088 | 720-CDR33BX473AKWSAJCT-ND | $14.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.45941 | $10,918.82 |


