
CDR32BX393AKURAJ | |
|---|---|
DigiKey Part Number | 720-CDR32BX393AKURAJTR-ND - Tape & Reel (TR) 720-CDR32BX393AKURAJCT-ND - Cut Tape (CT) 720-CDR32BX393AKURAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BX393AKURAJ |
Description | CAP CER 0.039UF 50V BX 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX393AKURAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.88200 | $98.82 |
| 50 | $7.92880 | $396.44 |
| 100 | $7.32620 | $732.62 |
| 500 | $6.30738 | $3,153.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.99199 | $5,991.99 |
| 2,000 | $5.73240 | $11,464.80 |
| 3,000 | $5.60235 | $16,807.05 |
| 5,000 | $5.45819 | $27,290.95 |
| 7,000 | $5.37389 | $37,617.23 |
| 10,000 | $5.29280 | $52,928.00 |

