Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX273AKWSAJ | |
|---|---|
DigiKey Part Number | CDR32BX273AKWSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX273AKWSAJ |
Description | CAP CER 0.027UF 50V BX 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX273AKWSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BX273AKUS | KYOCERA AVX | 0 | 478-CDR32BX273AKUS-ND | $19.97825 | Parametric Equivalent |
| CDR32BX273AKUS-ZANAF | KYOCERA AVX | 0 | 478-CDR32BX273AKUS-ZANAFTR-ND | $6.00115 | Parametric Equivalent |
| CDR32BX273AKWS\M1K | KYOCERA AVX | 0 | 478-CDR32BX273AKWS\M1KTR-ND | $23.04692 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.45941 | $10,918.82 |


